
RPS-1K-1-400/2.0-9 | |
---|---|
DigiKey Part Number | RPS-1K-1-400/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-1-400/2.0-9 |
Description | HEATSHRINK LBL 1" WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.97" (25.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.45389 | $4,907.78 |