
RNF-3000-1.5/0.5-7-SP | |
---|---|
DigiKey Part Number | A119817-01-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-7-SP |
Description | HEAT SHRINK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Violet 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.63000 | $7.63 |
2 | $6.61000 | $13.22 |
5 | $5.84400 | $29.22 |
12 | $5.08167 | $60.98 |
25 | $4.06520 | $101.63 |


