RNF-100-3/16-YO-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $160.57000
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $1.52507
Datasheet
003347-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-YO-SP

DigiKey Part Number
RNF-100-3/16-YO-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-YO-SP
Description
HEAT SHRINK TUBING 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.72000$1.72
5$1.57200$7.86
10$1.19600$11.96
25$1.13280$28.32
50$1.06960$53.48
100$1.00670$100.67
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: $0.44810
HEATSHRINK 3/16" X 300M YLW
In-Stock: 0
Unit Price: $160.57000