RNF-100-1/4-CL-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.67648
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $190.57500
Datasheet
RNF-100 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-CL-SP

DigiKey Part Number
RNF-100-1/4-CL-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-CL-SP
Description
HEAT SHRINK TUBING 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: $5.72000
Alternate Length
HEATSHRINK 1/4" X 4' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" CLEAR
In-Stock: 0
Unit Price: $0.67648
HEAT SHRINK TUBING 1=5FT
In-Stock: 0
Unit Price: $7.21000
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price: $30.04000