
RAY-103-20.0(50) | |
---|---|
DigiKey Part Number | RAY-103-20.0-25-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-20.0(50) |
Description | GROUND BRAID TUBE 0.79"DIA X 82' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 82.0' (25.00m) 36 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 82.0' (25.00m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,399.19000 | $2,399.19 |

_tmb.jpg)
_tmb.jpg)