NTFR-1-2-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-1/2-0-SP

DigiKey Part Number
NTFR-1/2-0-SP-50-ND
Manufacturer
Manufacturer Product Number
NTFR-1/2-0-SP
Description
HEATSHRINK TUBING 1/2" 50
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.286" (7.26mm)
Recovered Wall Thickness
0.048" (1.22mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$221.56000$221.56
5$207.71600$1,038.58
10$193.86900$1,938.69
25$184.17440$4,604.36
50$180.02040$9,001.02
100$175.86610$17,586.61
Manufacturers Standard Package
Alternate Length
HEATSHRINK TUBING 1/2" FEET
In-Stock: 864
Unit Price: $7.01000
HEATSHRINK TUBING 1/2" 01
In-Stock: 0
Unit Price: $7.27000
HEATSHRINK TUBING 1/2" 05
In-Stock: 0
Unit Price: $29.37000
HEATSHRINK TUBING 1/2" 25
In-Stock: 0
Unit Price: $110.94000
HEATSHRINK TUBING 1/2" 100
In-Stock: 0
Unit Price: $387.22000