MT1000-3/16-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-3/16-0-SP

DigiKey Part Number
MT1000-3/16-0-SP-01-ND
Manufacturer
Manufacturer Product Number
MT1000-3/16-0-SP
Description
HEAT SHRINK 2:1 FLUOR .187" BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.18000$9.18
2$7.96000$15.92
5$7.04200$35.21
12$6.12417$73.49
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: $23.99361
HEATSHRINK 3/16" X 1250' BLACK
In-Stock: 0
Unit Price: $5.21610