
CSL-05525P-9 | |
---|---|
DigiKey Part Number | CSL-05525P-9-ND |
Manufacturer | |
Manufacturer Product Number | CSL-05525P-9 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.17" x 0.98" (55.0mm x 25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.17" x 0.98" (55.0mm x 25.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 24 Months | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $1.09900 | $43.96 |
80 | $1.01325 | $81.06 |
120 | $0.96700 | $116.04 |
200 | $0.91245 | $182.49 |
280 | $0.87882 | $246.07 |
400 | $0.84493 | $337.97 |
1,000 | $0.76571 | $765.71 |
2,000 | $0.71261 | $1,425.22 |
4,000 | $0.66474 | $2,658.96 |