
CM9833-000 | |
---|---|
DigiKey Part Number | CM9833-000-01-ND |
Manufacturer | |
Manufacturer Product Number | CM9833-000 |
Description | HEATSHRINK 1/16" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Clear 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.021" (0.53mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
2 | $0.08000 | $0.16 |
3 | $0.05333 | $0.16 |
5 | $0.03200 | $0.16 |
7 | $0.02286 | $0.16 |
10 | $0.01600 | $0.16 |
25 | $0.00640 | $0.16 |
50 | $0.00460 | $0.23 |
100 | $0.00420 | $0.42 |