cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E-24B114-Y1F-0

DigiKey Part Number
C5E-24B114-Y1F-0-25-ND
Manufacturer
Manufacturer Product Number
C5E-24B114-Y1F-0
Description
CABLE CAT5E 8COND 24AWG BLK 25'
Customer Reference
Detailed Description
25.00' (7.62m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 115°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$407.54000$407.54
Manufacturers Standard Package
Alternate Length
CABLE CAT5E 8COND 24AWG BLK FEET
In-Stock: 1560
Unit Price: $26.34000
CABLE CAT5E 8COND 24AWG BLACK 1'
In-Stock: 0
Unit Price: $20.24000
CABLE CAT5E 8COND 24AWG BLACK 5'
In-Stock: 0
Unit Price: $90.08000
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 0
Unit Price: $773.42000
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price: $1,472.20000