MFG_ATUM-XX-X-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-9/3-0-SP

DigiKey Part Number
ATUM-9/3-0-SP-01-ND
Manufacturer
Manufacturer Product Number
ATUM-9/3-0-SP
Description
HEATSHRINK DUAL WALL 9MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK DUAL WALL 9MM X 4'
In-Stock: 0
Unit Price: $17.23000
HEATSHRINK DUAL WALL 9MM 656'
In-Stock: 0
Unit Price: $429.79769
HEATSHRINK DUAL WALL 9MM
In-Stock: 0
Unit Price: $14.55304