
ATUM-40/13-0-SP | |
---|---|
DigiKey Part Number | ATUM-40/13-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-40/13-0-SP |
Description | HEATSHRINK DUAL WALL 40MM 1=1FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.37000 | $21.37 |
5 | $20.39800 | $101.99 |
10 | $15.54100 | $155.41 |
25 | $14.57000 | $364.25 |
50 | $13.59880 | $679.94 |
100 | $12.91880 | $1,291.88 |



