
ATUM-12/4-0-SP | |
---|---|
DigiKey Part Number | ATUM-12/4-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-12/4-0-SP |
Description | HEAT SHRINK DUAL WALL 12MM |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.21000 | $7.21 |
5 | $6.92400 | $34.62 |
10 | $5.33700 | $53.37 |
25 | $4.90480 | $122.62 |
50 | $4.61600 | $230.80 |
100 | $4.32750 | $432.75 |


