
82A0111-10-9 | |
---|---|
DigiKey Part Number | 82A0111-10-9-100-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-10-9 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,791.04000 | $1,791.04 |




