cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1121-22-2/6-9CS2502

DigiKey Part Number
55PC1121-22-2/6-9CS2502-100-ND
Manufacturer
Manufacturer Product Number
55PC1121-22-2/6-9CS2502
Description
CABLE 2CON 22AWG WHT SHLD 100'
Customer Reference
Detailed Description
100.0' (30.5m) - 2 Conductor Multi-Conductor Cable White 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0065" (0.165mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$328.42000$328.42
Manufacturers Standard Package
Alternate Length
CABLE 2CON 22AWG WHT SHLD FEET
In-Stock: 4768
Unit Price: $5.81000
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 8
Unit Price: $4.92000
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 1
Unit Price: $21.14000
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $172.87000
CABLE 2CON 22AWG WHT SHLD 500'
In-Stock: 0
Unit Price: $1,462.09000