55PC0211-18-9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.51646
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.78298
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0211-18-9

DigiKey Part Number
55PC0211-18-9-ND
Manufacturer
Manufacturer Product Number
55PC0211-18-9
Description
HOOK-UP DL WALL STRND 18AWG WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10,000$0.45355$4,535.50
20,000$0.43040$8,608.00
30,000$0.42592$12,777.60
Manufacturers Standard Package