cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1821-20-9/96-9CS2275

DigiKey Part Number
55A1821-20-9/96-9CS2275-100-ND
Manufacturer
Manufacturer Product Number
55A1821-20-9/96-9CS2275
Description
CABLE 2CON 20AWG WHT SHLD 100'
Customer Reference
Detailed Description
100.0' (30.5m) - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.151" (3.84mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$280.85000$280.85
Manufacturers Standard Package
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 1636
Unit Price: $5.00000
CABLE 2COND 20AWG WHITE SHLD 1'
In-Stock: 1
Unit Price: $4.21000
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: $17.16000
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: $77.33000
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $146.28000