
55A1121-16-9/96-9CS2275 | |
---|---|
DigiKey Part Number | 55A1121-16-9/96-9CS2275-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-16-9/96-9CS2275 |
Description | CABLE 2COND 16AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 5.00' (1.52m) - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.54000 | $27.54 |




