55A0121-24-0/9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-24-0/9

DigiKey Part Number
55A0121-24-0/9-01-ND
Manufacturer
Manufacturer Product Number
55A0121-24-0/9
Description
CABLE 2COND 24AWG 1'
Customer Reference
Detailed Description
1.00' (0.30m) - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.074" (1.88mm)
Shield Type
-
Length
1.00' (0.30m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.87000$2.87
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG FEET
In-Stock: 1513
Unit Price: $3.56000
CABLE 2COND 24AWG 5'
In-Stock: 0
Unit Price: $11.88000
CABLE 2COND 24AWG 25'
In-Stock: 0
Unit Price: $53.58000
CABLE 2COND 24AWG 50'
In-Stock: 0
Unit Price: $100.89000
CABLE 2COND 24AWG 100'
In-Stock: 0
Unit Price: $190.99000