cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-14-5

DigiKey Part Number
55A0111-14-5-05-ND
Manufacturer
Manufacturer Product Number
55A0111-14-5
Description
HOOK-UP STRND 14AWG GREEN 5'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Green 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
-
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.21000$12.21
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG GREEN FEET
In-Stock: 556
Unit Price: $3.72000
HOOK-UP STRND 14AWG GREEN 1'
In-Stock: 0
Unit Price: $2.94000
HOOK-UP STRND 14AWG GREEN 25'
In-Stock: 0
Unit Price: $55.06000
HOOK-UP STRND 14AWG GREEN 50'
In-Stock: 0
Unit Price: $103.73000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 0
Unit Price: $196.43000