
5069744004 | |
---|---|
DigiKey Part Number | 484-5069744004-ND |
Manufacturer | |
Manufacturer Product Number | 5069744004 |
Description | CGPT-12.7/6.4-X-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250 | $1.82983 | $4,117.12 |
