
500031-1 | |
---|---|
DigiKey Part Number | A001-10-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" X 10' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.28000 | $58.28 |
2 | $53.60500 | $107.21 |
3 | $51.04000 | $153.12 |
5 | $47.98800 | $239.94 |
7 | $46.07714 | $322.54 |
10 | $44.13500 | $441.35 |
25 | $39.51200 | $987.80 |
50 | $36.49000 | $1,824.50 |