cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-12-0

DigiKey Part Number
22759/32-12-0-500-ND
Manufacturer
Manufacturer Product Number
22759/32-12-0
Description
HOOK-UP STRND 12AWG BLACK 500'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,579.57000$1,579.57
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG BLACK FEET
In-Stock: 9501
Unit Price: $6.23000
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 0
Unit Price: $354.67000
HOOK-UP STRND 12AWG BLACK 50'
In-Stock: 0
Unit Price: $186.62000
HOOK-UP STRND 12AWG BLACK 25'
In-Stock: 0
Unit Price: $98.45000
HOOK-UP STRND 12AWG BLACK 5'
In-Stock: 0
Unit Price: $21.87000