


W28-XT1A-7 | |
---|---|
DigiKey Part Number | PB2785-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-7 |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.36000 | $12.36 |
5 | $10.25400 | $51.27 |
10 | $9.46200 | $94.62 |
50 | $7.84580 | $392.29 |
100 | $7.23480 | $723.48 |
300 | $6.35693 | $1,907.08 |
500 | $5.98316 | $2,991.58 |
1,000 | $5.50783 | $5,507.83 |