



RT3S4S15 | |
---|---|
DigiKey Part Number | PB1257-ND |
Manufacturer | |
Manufacturer Product Number | RT3S4S15 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 6.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.18000 | $20.18 |
10 | $17.97300 | $179.73 |
30 | $17.00567 | $510.17 |
50 | $16.57340 | $828.67 |
100 | $16.00410 | $1,600.41 |
250 | $15.28100 | $3,820.25 |
500 | $14.75538 | $7,377.69 |
1,000 | $14.24765 | $14,247.65 |