MFG_RT1X4XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_RT1X4XXX.jpg
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT134730

DigiKey Part Number
PB2768-ND
Manufacturer
Manufacturer Product Number
RT134730
Description
RELAY GEN PURPOSE SPST 12A 230V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT134730 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
172.5 VAC
Must Release Voltage
34.5 VAC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$12.09000$12.09
20$10.41000$208.20
40$10.05350$402.14
60$9.85033$591.02
100$9.60010$960.01
260$9.14858$2,378.63
500$8.85168$4,425.84
1,000$8.54727$8,547.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.