PRD-5AG0-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $85.14000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PRD-5AG0-120

DigiKey Part Number
PRD-5AG0-120-ND
Manufacturer
Manufacturer Product Number
PRD-5AG0-120
Description
RELAY GEN PURPOSE SPDT 30A 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 125VDC - Nom
Load - Max Switching
-
Coil Current
85 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
12 VAC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 45°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67In Stock
Ships from WEC