OMI-SH-105L,394 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 0
Unit Price: $3.23000
Datasheet
OMI(H)-SH-1(05,12)(D,L),394,OMI-SH-124(D,L)300,OUDH-SS112D,000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMI(H)-SH-1(05,12)(D,L),394,OMI-SH-124(D,L)300,OUDH-SS112D,000

OMI-SH-105L,394

DigiKey Part Number
OMI-SH-105L,394-ND
Manufacturer
Manufacturer Product Number
OMI-SH-105L,394
Description
RELAY GEN PURPOSE SPDT 10A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
108 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class A
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
20 ms
Release Time
8 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
48.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes