

KHU-17D11-12 | |
---|---|
DigiKey Part Number | PB605-ND |
Manufacturer | |
Manufacturer Product Number | KHU-17D11-12 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |