3-1649329-8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $9.34000
Datasheet
RTE440 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTE440 Series

3-1649329-8

DigiKey Part Number
3-1649329-8-ND
Manufacturer
Manufacturer Product Number
3-1649329-8
Description
RELAY GEN PURPOSE DPDT 8A 6V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes