27E164 | |
---|---|
DigiKey Part Number | 27E164-ND |
Manufacturer | |
Manufacturer Product Number | 27E164 |
Description | RELAY SOCKET 22 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 22 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |