




THS50R33J | |
---|---|
DigiKey Part Number | A132084-ND |
Manufacturer | |
Manufacturer Product Number | THS50R33J |
Description | RES CHAS MNT 0.33 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.54000 | $9.54 |
10 | $6.51200 | $65.12 |
25 | $5.57360 | $139.34 |
50 | $5.18780 | $259.39 |
100 | $4.75230 | $475.23 |
300 | $4.19230 | $1,257.69 |
500 | $3.97726 | $1,988.63 |
1,000 | $3.72401 | $3,724.01 |
2,500 | $3.44685 | $8,617.12 |