RP73D2A2K0BTG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.54000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.96000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.62000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.29592
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.44288
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.26824
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.66984
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56416
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.37392
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.94660
Datasheet
0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Case Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2A2K0BTG

DigiKey Part Number
RP73D2A2K0BTG-ND
Manufacturer
Manufacturer Product Number
RP73D2A2K0BTG
Description
RES SMD 2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A2K0BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.50400$15.04
50$1.28340$64.17
250$0.92428$231.07
500$0.86080$430.40
Manufacturers Standard Package