
ROX1SJ680R | |
---|---|
DigiKey Part Number | A131482CT-ND - Cut Tape (CT) A131482TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ680R |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10600 | $1.06 |
50 | $0.09360 | $4.68 |
100 | $0.08830 | $8.83 |
500 | $0.07752 | $38.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06386 | $63.86 |
2,000 | $0.06153 | $123.06 |
3,000 | $0.06113 | $183.39 |
5,000 | $0.05915 | $295.75 |
7,000 | $0.05888 | $412.16 |
10,000 | $0.05862 | $586.20 |
25,000 | $0.05803 | $1,450.75 |