
ROX1SJ390K | |
---|---|
DigiKey Part Number | A131462CT-ND - Cut Tape (CT) A131462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ390K |
Description | RES 390K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11500 | $1.15 |
50 | $0.10120 | $5.06 |
100 | $0.09540 | $9.54 |
500 | $0.08376 | $41.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06857 | $68.57 |
2,000 | $0.06619 | $132.38 |
3,000 | $0.06576 | $197.28 |
5,000 | $0.06528 | $326.40 |
7,000 | $0.06499 | $454.93 |
10,000 | $0.06319 | $631.90 |
25,000 | $0.06256 | $1,564.00 |