RN73C1J10KBTD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.68000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.71000
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.59000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.85000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.38000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.70000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J10KBTD

DigiKey Part Number
1712-RN73C1J10KBTDTR-ND - Tape & Reel (TR)
1712-RN73C1J10KBTDCT-ND - Cut Tape (CT)
1712-RN73C1J10KBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J10KBTD
Description
RES SMD 10K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J10KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.58700$5.87
50$0.50200$25.10
100$0.47470$47.47
500$0.41240$206.20
1,000$0.38124$381.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32540$1,627.00
Manufacturers Standard Package