HSHC4008K2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHC400470RJ

DigiKey Part Number
1712-HSHC400470RJ-ND
Manufacturer
Manufacturer Product Number
HSHC400470RJ
Description
RES CHAS MNT 470 OHMS 5% 400W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.535" L x 2.874" W (166.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
4$127.53000$510.12
Manufacturers Standard Package