
HSC200100RJ | |
---|---|
DigiKey Part Number | A102374-ND |
Manufacturer | |
Manufacturer Product Number | HSC200100RJ |
Description | RES CHAS MNT 100 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC200100RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.96000 | $64.96 |
10 | $55.44500 | $554.45 |
26 | $50.95769 | $1,324.90 |
50 | $48.57860 | $2,428.93 |
100 | $45.73000 | $4,573.00 |
250 | $42.35428 | $10,588.57 |