
HSC150220RJ | |
---|---|
DigiKey Part Number | A103832-ND |
Manufacturer | |
Manufacturer Product Number | HSC150220RJ |
Description | RES CHAS MNT 220 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC150220RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.16000 | $36.16 |
10 | $26.08600 | $260.86 |
25 | $22.94320 | $573.58 |
50 | $21.66380 | $1,083.19 |
100 | $20.13450 | $2,013.45 |
250 | $18.83164 | $4,707.91 |
500 | $18.55396 | $9,276.98 |