
HSC10022RF | |
---|---|
DigiKey Part Number | A137184-ND |
Manufacturer | |
Manufacturer Product Number | HSC10022RF |
Description | RES CHAS MNT 22 OHM 1% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.22000 | $38.22 |
10 | $27.20500 | $272.05 |
30 | $23.71033 | $711.31 |
50 | $22.36780 | $1,118.39 |
100 | $20.78680 | $2,078.68 |
250 | $19.05596 | $4,763.99 |
500 | $17.97402 | $8,987.01 |