



HSA50R33J | |
---|---|
DigiKey Part Number | A102447-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R33J |
Description | RES CHAS MNT 0.33 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50R33J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.09000 | $11.09 |
10 | $7.34100 | $73.41 |
25 | $6.67000 | $166.75 |
50 | $6.08040 | $304.02 |
100 | $5.57900 | $557.90 |
300 | $4.93423 | $1,480.27 |
500 | $4.68674 | $2,343.37 |
1,000 | $4.39517 | $4,395.17 |
2,500 | $4.07608 | $10,190.20 |