
HSA502R4J | |
---|---|
DigiKey Part Number | A138875-ND |
Manufacturer | |
Manufacturer Product Number | HSA502R4J |
Description | RES CHAS MNT 2.4 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.09000 | $11.09 |
10 | $7.60900 | $76.09 |
25 | $6.66680 | $166.67 |
50 | $6.07720 | $303.86 |
100 | $5.57610 | $557.61 |
300 | $4.93170 | $1,479.51 |
500 | $4.68426 | $2,342.13 |
1,000 | $4.39284 | $4,392.84 |
2,500 | $4.07390 | $10,184.75 |