
CRGS0805J1K0 | |
---|---|
DigiKey Part Number | 1712-CRGS0805J1K0TR-ND - Tape & Reel (TR) 1712-CRGS0805J1K0CT-ND - Cut Tape (CT) 1712-CRGS0805J1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0805J1K0 |
Description | RES SMD 1K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.23600 | $2.36 |
50 | $0.16500 | $8.25 |
100 | $0.14450 | $14.45 |
500 | $0.11214 | $56.07 |
1,000 | $0.10275 | $102.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08347 | $417.35 |
10,000 | $0.08336 | $833.60 |
15,000 | $0.08123 | $1,218.45 |
25,000 | $0.07891 | $1,972.75 |
35,000 | $0.07759 | $2,715.65 |
50,000 | $0.07633 | $3,816.50 |
125,000 | $0.07371 | $9,213.75 |