CRGH1206J100R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.26000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05114
Datasheet
1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206J100R

DigiKey Part Number
1712-CRGH1206J100RTR-ND - Tape & Reel (TR)
1712-CRGH1206J100RCT-ND - Cut Tape (CT)
1712-CRGH1206J100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206J100R
Description
RES 100 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206J100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10700$1.07
50$0.06980$3.49
100$0.05930$5.93
500$0.04262$21.31
1,000$0.03779$37.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03013$150.65
10,000$0.02790$279.00
15,000$0.02681$402.15
25,000$0.02564$641.00
35,000$0.02496$873.60
50,000$0.02433$1,216.50
125,000$0.02300$2,875.00
250,000$0.02223$5,557.50
500,000$0.02161$10,805.00
Manufacturers Standard Package