
CRGCQ0805J1K0 | |
---|---|
DigiKey Part Number | A130134TR-ND - Tape & Reel (TR) A130134CT-ND - Cut Tape (CT) A130134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J1K0 |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.04800 | $0.48 |
50 | $0.02920 | $1.46 |
100 | $0.02380 | $2.38 |
500 | $0.01578 | $7.89 |
1,000 | $0.01348 | $13.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00848 | $42.40 |
10,000 | $0.00764 | $76.40 |
15,000 | $0.00759 | $113.85 |
25,000 | $0.00670 | $167.50 |
35,000 | $0.00667 | $233.45 |
50,000 | $0.00663 | $331.50 |
125,000 | $0.00651 | $813.75 |
250,000 | $0.00616 | $1,540.00 |
500,000 | $0.00596 | $2,980.00 |