
CRGCQ0603J4K7 | |
---|---|
DigiKey Part Number | A130095TR-ND - Tape & Reel (TR) A130095CT-ND - Cut Tape (CT) A130095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J4K7 |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J4K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.03600 | $0.36 |
50 | $0.02120 | $1.06 |
100 | $0.01710 | $1.71 |
500 | $0.01102 | $5.51 |
1,000 | $0.00929 | $9.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00525 | $26.25 |
10,000 | $0.00344 | $34.40 |
15,000 | $0.00342 | $51.30 |
25,000 | $0.00339 | $84.75 |
35,000 | $0.00337 | $117.95 |
50,000 | $0.00335 | $167.50 |
125,000 | $0.00331 | $413.75 |