CPG0603F10KC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03101
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04644
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06627
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.20000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG0603F10KC

DigiKey Part Number
CPG0603F10KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPG0603F10KC
Description
RES SMD 10K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CPG0603F10KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes