

CPF0603B10KE | |
---|---|
DigiKey Part Number | A119886TR-ND - Tape & Reel (TR) A119886CT-ND - Cut Tape (CT) A119886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B10KE |
Description | RES SMD 10K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.23600 | $2.36 |
50 | $0.20680 | $10.34 |
100 | $0.19540 | $19.54 |
500 | $0.17210 | $86.05 |
1,000 | $0.16345 | $163.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13796 | $689.80 |