
CJP800J1K0J | |
---|---|
DigiKey Part Number | 1712-CJP800J1K0J-ND |
Manufacturer | |
Manufacturer Product Number | CJP800J1K0J |
Description | CJP 800W 1K0 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.362" W (400.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.64000 | $137.64 |
10 | $102.38900 | $1,023.89 |
25 | $92.87520 | $2,321.88 |
50 | $86.92600 | $4,346.30 |
100 | $81.87470 | $8,187.47 |