CJP400J120RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $71.78000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $81.23000
Datasheet
CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP400J120RJ

DigiKey Part Number
1712-CJP400J120RJ-ND
Manufacturer
Manufacturer Product Number
CJP400J120RJ
Description
CJP 400W 120R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
120 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
10.433" L x 2.362" W (265.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$91.97000$91.97
10$67.48600$674.86
25$60.87720$1,521.93
50$56.74460$2,837.23
100$53.23490$5,323.49
250$49.39372$12,348.43
Manufacturers Standard Package